SNR 6306ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP935.44

(exc. VAT)

PHP1,047.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP935.44

*price indicative

RS Stock No.:
699-490
Mfr. Part No.:
6306ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

15000N

Internal Clearance

CN

Dynamic Load Rating

28100N

Series

630

Limiting Speed

1300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR single row deep groove ball bearing offers a robust solution for applications requiring high reliability and efficiency. Designed to accommodate radial loads, this bearing features a pressed steel cage and shields on both sides, ensuring optimal performance in various industrial conditions. With its specific dimensions, the bearing promotes a seamless integration into machinery, reducing friction and wear during operation. The meticulously engineered internal components provide durability, contributing to a longer service life and minimising maintenance needs, making it an Ideal choice for professionals seeking endurance in their machinery.

Internal diameter of 30 mm facilitates compatibility with multiple shaft sizes

External diameter of 72 mm optimises load distribution for enhanced performance

Bearing width of 19 mm supports reliable structural integrity under varying loads

Dynamic load capacity of 28,100,000 mN ensures stability during high-speed operations

Static load capacity of 15,000,000 mN provides resilience against substantial static loads

Fatigue limit load of 680,000 mN underscores longevity and reliability

Reference thermal speed of 66,000 °/s enhances operational efficiency in demanding conditions

Max operating temperature of 393.15 °K allows functionality in extreme environments

Designed with minimum shoulder diameter of 36.5 mm for improved fitting accuracy

Featuring a maximum shaft fillet radius of 1 mm for seamless integration with components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy