FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 311-982
- Mfr. Part No.:
- 6306-N
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,877.42
(exc. VAT)
PHP2,102.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,877.42 |
*price indicative
- RS Stock No.:
- 311-982
- Mfr. Part No.:
- 6306-N
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16200N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 30500N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13700rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16200N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 30500N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 13700rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance and reliability in a variety of applications. Featuring a robust steel sheet metal cage and a single-row design, it is ideal for accommodating radial loads while maintaining steady operation. Its dimensional stability, even under high temperatures, ensures long-lasting performance, making it a reliable choice for both industrial and automotive use. Constructed without sealing, this bearing allows for easy maintenance and is suitable for grease or oil lubrication. This versatile product excels in both dynamic and static load capacity, providing users with confidence in its operational efficiency across different environments and requirements.
Offers normal internal clearance for effective operational stability
Provides a comprehensive overview of dimensions for precise fitment
Lightweight design facilitates ease of installation and handling
Related links
- FAG 6306-N-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
