FAG 6306-N-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 312-869
- Mfr. Part No.:
- 6306-N-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,877.42
(exc. VAT)
PHP2,102.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,877.42 |
*price indicative
- RS Stock No.:
- 312-869
- Mfr. Part No.:
- 6306-N-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30500N | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 13700rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30500N | ||
Series 63 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 13700rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 72mm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing offers reliable performance and durability, making it an essential component for various machinery applications. With its robust design, this bearing is ideal for accommodating radial loads as well as limited axial loads, ensuring smooth operation under a range of conditions. Constructed with a steel sheet metal cage, it guarantees optimal separation of the balls, reducing friction and wear. Its design boasts a snap ring groove on the outer ring, enhancing stability in assembly. Designed for temperatures ranging from -30 °C to 120 °C, it is suitable for diverse operational environments. This bearing provides an excellent combination of load ratings and geometric precision, promoting longevity and reliability in machinery.
Features a non greased option for reduced maintenance needs
Designed to accommodate specific assembly configurations with ease
Offers a larger internal clearance for suitable fitting in various applications
Related links
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
