FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 312-219
- Mfr. Part No.:
- 6306-C-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,248.44
(exc. VAT)
PHP1,398.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,248.44 |
*price indicative
- RS Stock No.:
- 312-219
- Mfr. Part No.:
- 6306-C-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 16200N | |
| Dynamic Load Rating | 33500N | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 12800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 16200N | ||
Dynamic Load Rating 33500N | ||
Series 63 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 12800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in various applications. Featuring a unique internal design, this bearing accommodates both radial and axial loads effectively, providing a reliable solution for end users. Its robust steel sheet metal cage ensures longevity and stability, while the non-contact shields on both sides offer protection from contaminants without compromising performance. With a temperature range of -20°C to 120°C, this bearing is versatile enough to operate in diverse conditions, making it an ideal choice for industrial applications where reliability is paramount.
Equipped with non contact shields for protection against debris
Offers a broad temperature range for reliable performance in various environments
Facilitates easy installation due to a user friendly design
Related links
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
