SNR 6306ZZC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 699-491
- Mfr. Part No.:
- 6306ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP850.40
(exc. VAT)
PHP952.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP850.40 |
*price indicative
- RS Stock No.:
- 699-491
- Mfr. Part No.:
- 6306ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 28100N | |
| Series | 630 | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 28100N | ||
Series 630 | ||
Limiting Speed 1300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, providing exceptional reliability and efficiency. This bearing, designed with a pressed steel cage and shields on both sides, ensures secure operation in various environments. With an internal diameter of 30 mm and an external diameter of 72 mm, it is suitable for installations requiring precise fit and tight tolerances. The robust construction allows this bearing to perform under dynamic loads of up to 28,100,000 mN, making it an Ideal choice for demanding machinery. Whether used in automotive, industrial, or commercial applications, this bearing delivers long-lasting performance and contributes to the overall effectiveness of your equipment.
High static load capacity, enabling Durable performance under challenging conditions
Fatigue limit load of 680,000 mN, ensuring longevity
Optimised radial clearance class C3, allowing for effective operation under varied conditions
Maximum operating temperature of 393.15 °K, suitable for high-temperature environments
Low operating friction, enhancing the efficiency of machinery
Designed with a minimum fillet radius of 1.1 mm for optimal fit and function
Features an over-rolling frequency on the inner ring of 4.916 Hz for reduced wear
Versatile application suitable for automotive and industrial settings
Related links
- SNR 6306C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 62306-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 62306-2RS1 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF E2.6306-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
