NTN 6007LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-728
- Mfr. Part No.:
- 6007LLUC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,934.13
(exc. VAT)
PHP2,166.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,934.13 |
*price indicative
- RS Stock No.:
- 698-728
- Mfr. Part No.:
- 6007LLUC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10300N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 17700N | |
| Series | 6007 | |
| Bore Type | Round | |
| Limiting Speed | 6800rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10300N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 17700N | ||
Series 6007 | ||
Bore Type Round | ||
Limiting Speed 6800rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is a robust solution designed to meet diverse industrial needs. Engineered for radial contact, its pressed steel cage ensures long-lasting performance whilst maintaining optimal functionality even in challenging environments. This bearing exhibits impressive load capacities, with a dynamic load rating of 17,700,000 mN and a static load rating of 10,300,000 mN. Operating seamlessly between temperatures of -25°C to 110°C, this product is well-suited for a variety of applications, making it an essential component for machinery requiring reliable support and efficiency. Its careful design also prioritises maintenance, allowing for grease lubrication at speeds up to 40,800 °/s.
Single row design promotes superior radial load handling
Internal diameter of 35 mm enables compatibility with various shaft sizes
External diameter of 62 mm offers enhanced structural integrity
Bearing width of 14 mm facilitates Compact installations
Mass of 0.155 kg ensures easy handling and installation
C4 radial clearance class accommodates thermal expansion
Fatigue limit load of 805,000 mN enhances durability against wear
Unique design ensures operational efficiency within a wide temperature range
Minimum shoulder diameter accommodates varied installations
Coated with contact Seals on both sides for improved longevity
Related links
- NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZCM/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
