NTN 6309LLUC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 699-788
- Mfr. Part No.:
- 6309LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,463.89
(exc. VAT)
PHP2,759.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,463.89 |
*price indicative
- RS Stock No.:
- 699-788
- Mfr. Part No.:
- 6309LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 32000N | |
| Dynamic Load Rating | 58.5kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 784rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 32000N | ||
Dynamic Load Rating 58.5kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 784rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered to provide reliable support in various applications. This bearing features a pressed steel cage and contact Seals on both sides, ensuring effective protection against contaminants while retaining lubrication for optimal performance. Its specific design allows for radial contact, making it an excellent choice for a wide range of machinery. With a robust internal diameter of 45 mm and external diameter of 100 mm, this bearing delivers exceptional load handling capabilities, distinguishing itself in both dynamic and static load applications. It ensures longevity and reduced maintenance, making it a valuable addition to any industrial setup.
Robust design capable of handling high radial loads efficiently
Pressed steel cage promotes durability and long-lasting performance
Effective contact Seals on both sides prevent dirt and moisture ingress
Dynamic load capacity of 58,500,000 mN guarantees reliable operation
Static load capacity of 32,000,000 mN supports heavier loads with ease
Fatigue limit load of 2,500,000 mN enhances performance in demanding conditions
Min operating temperature of 248.15 °K ensures reliability in colder environments
Max operating temperature of 383.15 °K allows for versatile usage in varied thermal conditions
Compatible with several OE equivalents, simplifying replacements or upgrades
Related links
- NTN 6309LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309L1C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
