NTN 6309L1C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-923
- Mfr. Part No.:
- 6309L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,067.12
(exc. VAT)
PHP14,635.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,067.12 |
*price indicative
- RS Stock No.:
- 698-923
- Mfr. Part No.:
- 6309L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 32kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58.5kN | |
| Bore Type | Round | |
| Series | 6309 | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 32kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Round | ||
Series 6309 | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional performance in a variety of applications. Its robust design features a machined cage that ensures optimal durability, facilitating smooth and efficient operation even under demanding conditions. Designed for radial contact, this bearing effectively supports heavy loads, making it an essential component for machinery requiring reliability and longevity. With its precise dimensions and elevated thermal stability, it provides extensive versatility, accommodating various operational environments while maintaining top-notch efficiency. The NTN Ball bearing is an Ideal choice for professionals looking to ensure maximum performance and resilience in their mechanical systems.
Designed with a radial contact structure for enhanced load support
Machined cage construction promotes durability and operational efficiency
Rated for a dynamic load capacity of 58,500,000 mN, ensuring outstanding performance
Features a static load capacity of 32,000,000 mN for reliable operation
Fatigue limit load of 1,450,000 mN enhances long-term reliability
Temperature range capabilities from 233.15 °K to 393.15 °K expand operational scope
Minimum shoulder diameter compatibility aids in seamless fitting in various applications
Optimal radial clearance class C3 allows for high-speed applications without compromising quality
Related links
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZC3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZNR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZC4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 5309S 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
