NTN 5309S 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 705-493
- Mfr. Part No.:
- 5309S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,498.32
(exc. VAT)
PHP11,758.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,498.32 |
*price indicative
- RS Stock No.:
- 705-493
- Mfr. Part No.:
- 5309S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Number of Rows | 2 | |
| Static Load Rating | 51kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 68.5kN | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Number of Rows 2 | ||
Static Load Rating 51kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 68.5kN | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered to provide exceptional performance in high-load applications, featuring a robust construction designed for longevity and reliability. With an internal diameter of 45 mm and an external diameter of 100 mm, these bearings are suited for applications that require precise alignment and stability under various load conditions. The unique design allows for an optimal charge load application point at 50.6 mm and a contact angle of 25°, ensuring efficient load distribution and reduced wear. This product is Ideal for rigorous operational environments, offering superior dynamic and static load capacities of 68,500,000 mN and 51,000,000 mN respectively. Coupled with a lightweight mass of 1.327 kg, it represents a perfect balance of strength and efficiency.
Double row design enhances load-carrying capacity, providing superior stability
Precision class P0 ensures reliable performance and minimal operational disruption
Radial clearance class CN allows for adequate spacing, accommodating thermal expansion
Minimum operating temperature of 233.15 °K facilitates functionality in colder environments
Maximum operating temperature of 393.15 °K ensures performance in high-heat applications
Min fillet radius of 1.5 mm promotes effective stress distribution at load-bearing points
Related links
- NTN 5309SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- NTN 5309SC3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ANR/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ANR 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ATN9 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
