SKF 3309 ANR/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 462-205
- Mfr. Part No.:
- 3309 ANR/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,551.50
(exc. VAT)
PHP25,257.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,551.50 |
*price indicative
- RS Stock No.:
- 462-205
- Mfr. Part No.:
- 3309 ANR/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 71.5kN | |
| Standards/Approvals | RoHS | |
| Series | 3309 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 71.5kN | ||
Standards/Approvals RoHS | ||
Series 3309 | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- US
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate radial loads, axial loads in either direction and tilting moments. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3309 ANR 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ATN9/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2RS1/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH-C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ATN9 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
