NTN 5309SC3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 705-494
- Mfr. Part No.:
- 5309SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,498.32
(exc. VAT)
PHP11,758.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,498.32 |
*price indicative
- RS Stock No.:
- 705-494
- Mfr. Part No.:
- 5309SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Static Load Rating | 51kN | |
| Dynamic Load Rating | 68.5kN | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Static Load Rating 51kN | ||
Dynamic Load Rating 68.5kN | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is meticulously engineered to provide robust support and reliable performance in various applications. Designed with precision in mind, these bearings feature a 45 mm internal diameter and a 100 mm external diameter, ensuring compatibility with diverse machinery setups. The product delivers a maximum axial load capacity and handles significant operational stresses while maintaining optimal efficiency. With radial clearance class C3 and precision class P0, The NTN Double row angular contact ball bearings stand out in reliability and durability, making them an Ideal choice for demanding industrial applications.
Compact design optimises space while providing high load capacity
Dynamic load rating of 68,500,000 mN ensures long operational life under heavy stress
Fatigue limit load of 3,100,000 mN enhances reliability for extended service intervals
Oil lubrication limit speed of 36,000 °/s and grease lubrication limit speed of 27,000 °/s accommodate various operational environments
Temperature tolerance ranging from -40°C to +120°C guarantees stable performance across harsh conditions
Precision-engineered with a contact angle of 25° for optimised load distribution
Min shoulder diameter of 54 mm and max shoulder diameter of 91 mm enhance integration in assembly
Related links
- NTN 5309SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- NTN 5309S 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ANR/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ANR 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
