NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-926
- Mfr. Part No.:
- 6309LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,475.23
(exc. VAT)
PHP7,252.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,475.23 |
*price indicative
- RS Stock No.:
- 698-926
- Mfr. Part No.:
- 6309LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 32kN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 6309 | |
| Bore Type | Round | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 32kN | ||
Dynamic Load Rating 58.5kN | ||
Series 6309 | ||
Bore Type Round | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide superior reliability and performance in various applications. Designed with a pressed steel cage and radial contact, this bearing features contact Seals on both sides to enhance its operational efficiency and longevity. With a robust internal structure, it effectively manages dynamic and static loads, making it a prime choice for machinery that relies on precision and durability. The bearings dimensions ensure a perfect fit in standard sockets, while its grease lubrication capabilities offer lasting protection against wear.
Radial contact design optimises load distribution for enhanced durability
Contact Seals on both sides protect against contamination, extending lifespan
Designed for dynamic loads up to 58,500,000 mN, ensuring reliability under heavy use
Static load capacity reaches 32,000,000 mN, accommodating heavy-duty applications
Fatigue limit load of 2,500,000 mN adds extra reliability for continuous use
Temperature range from 248.15 K to 383.15 K ensures functionality in various environments
Min fillet radius of 1.5 mm facilitates better fit and reduces stress concentrations
Snap ring design enhances assembly stability and performance in dynamic conditions
Lightweight at 0.814 kg, this bearing provides efficient performance without excess weight
Related links
- NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6009LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6009LLUC4/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 5309SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- NTN 6211ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
