NTN 6211ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-360
- Mfr. Part No.:
- 6211ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,477.43
(exc. VAT)
PHP7,254.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,477.43 |
*price indicative
- RS Stock No.:
- 704-360
- Mfr. Part No.:
- 6211ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 29.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Series | 6211 | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 29.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Series 6211 | ||
Limiting Speed 6400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for general purpose applications requiring reliable radial contact and minimal friction. This component features a pressed steel cage, snap ring, and groove located on the outer diameter, optimising performance under varying loads. Designed with high-quality standards, this bearing ensures durability and efficiency in operation, making it suitable for various industrial settings. With a robust construction designed to handle dynamic and static loads, it represents a dependable choice for enhancing machine longevity and performance.
Incorporates both shields to protect against contaminants thus prolonging bearing life
Facilitates smooth operation with a radial clearance class of CN
Offers a dynamic load capacity of 48000000 mN ensuring resilience under heavy loads
Supports a static load of 29200000 mN suitable for static applications
Minimises maintenance with a fatigue limit load of 2290000 mN
Features a temperature range accommodating both extreme low and high conditions from 248.15 °K to 393.15 °K
Designed with a reliable snap ring reference for easy installation
Achieves optimum lubrication efficiency with a grease lubrication limit speed of 38400 °/s
Related links
- NTN 6211LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC4/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6011ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6311ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6811JRZZ/2AS 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- NTN 5211SCLLD/2AS 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
