NTN 6211LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-356
- Mfr. Part No.:
- 6211LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,655.81
(exc. VAT)
PHP8,574.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,655.81 |
*price indicative
- RS Stock No.:
- 704-356
- Mfr. Part No.:
- 6211LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Series | 6211 | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Series 6211 | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional performance for radial contact applications. With a robust pressed steel cage and integrated snap ring function, this bearing ensures stability and reliability in various operational conditions. The deep groove design accommodates both high radial loads and axial loads in both directions, making it an Ideal choice for an extensive range of machinery and equipment. Engineered with contact Seals on both sides, this bearing offers enhanced protection against contaminants while requiring minimal maintenance. Its precision construction and performance ratings make it suitable for demanding environments, ensuring prolonged operational life and optimal efficiency.
Features a pressed steel cage for improved durability and performance
Designed with contact Seals on both sides to prevent contamination
Capable of withstanding both radial and axial loads effectively
Supports a dynamic load rating ensuring reliable performance under pressure
Backed by a static load rating that guarantees stability in applications
Engineered to perform at operational temperatures between -25 °C to 110 °C
Contains a mini segment position feature for precise fit and functionality
Offers superior radial clearance class for consistent performance
Includes a minimum fillet radius to enhance fitting versatility
Comes with a mass of 0.601 kg making it suitable for lightweight applications
Related links
- NTN 6211ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC4/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6011ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6311ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6811JRZZ/2AS 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- NTN 5211SCLLD/2AS 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
