NTN 6011LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 698-593
- Mfr. Part No.:
- 6011LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,035.64
(exc. VAT)
PHP5,639.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,035.64 |
*price indicative
- RS Stock No.:
- 698-593
- Mfr. Part No.:
- 6011LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 31.5kN | |
| Bore Type | Round | |
| Series | 6011 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 31.5kN | ||
Bore Type Round | ||
Series 6011 | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional radial performance in a variety of applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively protects against contaminants while ensuring robust operation. With dimensions tailored for versatile fit, it offers a dynamic load capacity of 31.5 MN and a static load capacity of 21.2 MN, making it suitable for demanding environments. This high-performance bearing is Ideal for reducing friction and enhancing the durability of machinery, ensuring longevity and reliability throughout its operational lifespan.
Pressed steel cage design provides optimal strength and durability
Contact Seals on both sides enhance protection against contaminants
Dynamic and static load capacities ensure reliable performance in heavy-duty applications
Compact size with precise internal and external diameters for versatile fit
Min and max groove positions contribute to superior alignment and stability
Low mass of 0.388 kg aids in reducing overall system weight
High grease lubrication limit speed of 27,000 °/s optimises operational efficiency
Wide operating temperature range ensures functionality in diverse conditions
Related links
- NTN 6011ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 7011UADG/GNP42 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 6011ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011CM 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 53211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
