NTN 6011LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 698-592
- Mfr. Part No.:
- 6011LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,406.01
(exc. VAT)
PHP3,814.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,406.01 |
*price indicative
- RS Stock No.:
- 698-592
- Mfr. Part No.:
- 6011LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 21.2kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 31.5kN | |
| Series | 6011 | |
| Bore Type | Round | |
| Limiting Speed | 7700rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 21.2kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 31.5kN | ||
Series 6011 | ||
Bore Type Round | ||
Limiting Speed 7700rpm | ||
Race Type Plain | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in challenging applications. Designed to accommodate both radial and axial loads, this bearing is Ideal for precision machinery requiring robust support and longevity. Its pressed steel cage ensures reliable operation while minimising friction. This product is Ideal for enhancing equipment reliability and efficiency, particularly in environments where space constraints demand a Compact yet powerful solution. With a mass of just 0.388 kg, this bearing combines lightweight construction with significant load-bearing capabilities, making it an essential component for various industrial applications.
Single row configuration optimises load distribution
Radial contact design allows for efficient handling of both radial and axial loads
Minimum internal diameter of 55 mm and external diameter of 90 mm ensure compatibility with standard machinery
Mass of 0.388 kg allows for easier installation and maintenance
Dynamic load capacity of 31,500,000 mN supports heavy operational demands
Static load capacity of 21,200,000 mN provides stability under rest conditions
Fatigue limit load of 1,620,000 mN ensures durability over extended periods
Grease lubrication limit speed of 46,200 °/s enhances performance in high-speed applications
Operating temperature range from 248.15 °K to 383.15 °K accommodates diverse industrial environments
Compact design with a minimal fillet radius ensures seamless integration into confined spaces
Related links
- NTN 6011LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 7011UADG/GNP42 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
