NTN 7011UADG/GNP42 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- RS Stock No.:
- 700-412
- Mfr. Part No.:
- 7011UADG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP29,884.17
(exc. VAT)
PHP33,470.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP29,884.17 |
*price indicative
- RS Stock No.:
- 700-412
- Mfr. Part No.:
- 7011UADG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 28.7kN | |
| Dynamic Load Rating | 37kN | |
| Series | 70 Series | |
| Limiting Speed | 22600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 28.7kN | ||
Dynamic Load Rating 37kN | ||
Series 70 Series | ||
Limiting Speed 22600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for optimal performance in demanding applications. This product excels in providing reliable support for rotating shafts, making it Ideal for various industrial uses. Featuring an internal diameter of 55 mm and external diameter of 90 mm, it ensures a perfect fit for your machinery. It is specifically designed to sustain heavy loads, with a dynamic load capacity of 37,000,000 mN, ensuring longevity and durability. With precision class P42, it guarantees minimal play and high-speed capabilities, enhancing overall operational efficiency. This bearing is the perfect combination of precision and resilience, making it essential for mechanical reliability.
Designed for heavy load applications with excellent dynamic and static load capacities
Offers high precision with a P42 rating, ensuring minimal operational play
Optimised for reliability at high speeds with limit values of 135,600 °/s for oil lubrication
Operates efficiently across a wide temperature range, from -20 °C to 120 °C
Allows for easy installation due to its standardised dimensions
Features robust axial and radial rigidity, making it suitable for various demanding applications
Manufactured to provide longevity in performance under regular operational conditions
Related links
- SKF 7011 CD/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 ACDGB/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7011UCG/GNP42 Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NSK 7011A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- SKF 7011 CD/P4ADBA 2 Row Ball Bearing - 55 mm ID, 90 mm OD 36 mm Race Width
