NTN 7011UCG/GNP42 Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- RS Stock No.:
- 700-414
- Mfr. Part No.:
- 7011UCG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP29,883.25
(exc. VAT)
PHP33,469.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP29,883.25 |
*price indicative
- RS Stock No.:
- 700-414
- Mfr. Part No.:
- 7011UCG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Contact Angle | 15° | |
| Static Load Rating | 30kN | |
| Dynamic Load Rating | 39kN | |
| Series | 70 Series | |
| Limiting Speed | 25900rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Contact Angle 15° | ||
Static Load Rating 30kN | ||
Dynamic Load Rating 39kN | ||
Series 70 Series | ||
Limiting Speed 25900rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is designed for optimal performance in applications requiring rigorous specifications and reliability. Engineered to support axial and radial loads, this bearing excels in maintaining precise inner and outer ring alignment, allowing for smooth operation even under heavy duty conditions. With a contact angle of 15° and a preload level that enhances rigidity, it provides excellent stability and strength. Ideal for both oil and grease lubrication, this product ensures low friction and long service life, making it a perfect choice for demanding industrial environments.
Engineered for high precision, ensuring reliability in rigorous applications
Optimised contact angle of 15° for enhanced load distribution
Robust design with a dynamic load capacity of 39,000,000 mN
Static load capacity reaching 30,000,000 mN for added durability
Maximum operating temperatures of 393.15 °K for versatile use
Includes a minimum operating temperature of 253.15 °K for challenging environments
Radial rigidity of 435 N/μm for sustained performance under load
Preload Value of 216,000 mN to maintain consistent performance
Min and max shoulder diameters designed for effective fit in various applications
Compatible with both oil and grease lubrication for tailored maintenance
Related links
- NTN 7011UADG/GNP42 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CD/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 ACDGB/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NSK 7011A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7012UCG/GNP42 Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NTN 7012UADG/GNP42 Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
