NTN 7012UCG/GNP42 Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP32,858.67

(exc. VAT)

PHP36,801.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP32,858.67

*price indicative

RS Stock No.:
700-416
Mfr. Part No.:
7012UCG/GNP42
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

95mm

Race Width

18mm

Static Load Rating

32.5kN

Contact Angle

15°

Dynamic Load Rating

40kN

Series

70 Series

Limiting Speed

24200rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearings are meticulously designed for optimal performance in demanding applications. These bearings feature a verified internal diameter of 60 mm and an external diameter of 95 mm, making them Ideal for precise load handling. With a contact angle of 15 degrees, the design allows for efficient load distribution and superior stability. The product ensures reliability through its robust construction, with a specified dynamic load of 40,000,000 mN and a static load of 32,500,000 mN. Operating within a broad temperature range of 253.15 K to 393.15 K, they excel in various operating environments, reaffirming their versatility and dependability.

High internal precision ensures smooth operation

Lightweight design with a mass of 0.41 kg facilitates easy handling

Exceptional axial and radial rigidity promotes stability under load

Allows a dynamic load capacity of 40,000,000 mN for heavy-duty performance

Static load capacity of 32,500,000 mN for reliable performance under stationary conditions

Optimised for both oil and grease lubrication, enhancing operational flexibility

Wide temperature adaptability, catering to varying industrial conditions

Precision class P42 confirms exceptional quality and accuracy in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy