SKF 7012 CDGB/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- RS Stock No.:
- 460-716
- Mfr. Part No.:
- 7012 CDGB/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP49,461.99
(exc. VAT)
PHP55,397.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP49,461.99 |
*price indicative
- RS Stock No.:
- 460-716
- Mfr. Part No.:
- 7012 CDGB/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 34.5kN | |
| Dynamic Load Rating | 40.3kN | |
| Series | 7012 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 22000rpm, 14000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 34.5kN | ||
Dynamic Load Rating 40.3kN | ||
Series 7012 | ||
Standards/Approvals RoHS | ||
Limiting Speed 22000rpm, 14000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7012 CD/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 ACD/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 CDGA/P4A 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 CD/P4ADBA 2 Row Ball Bearing - 60 mm ID, 95 mm OD 36 mm Race Width
- SKF 7013 CDGB/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7208 CDGB/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- NTN 7012UADG/GNP42 Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
