SKF 7012 CD/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- RS Stock No.:
- 460-526
- Mfr. Part No.:
- 7012 CD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP44,941.36
(exc. VAT)
PHP50,334.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,941.36 |
*price indicative
- RS Stock No.:
- 460-526
- Mfr. Part No.:
- 7012 CD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 34.5kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 40.3kN | |
| Standards/Approvals | RoHS | |
| Series | 7012 | |
| Limiting Speed | 22000rpm, 14000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 34.5kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 40.3kN | ||
Standards/Approvals RoHS | ||
Series 7012 | ||
Limiting Speed 22000rpm, 14000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings, with 15° contact angle, accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Related links
- SKF 7012 ACD/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 CDGB/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 CDGA/P4A 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 CD/P4ADBA 2 Row Ball Bearing - 60 mm ID, 95 mm OD 36 mm Race Width
- SKF 7013 CD/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7011 CD/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7208 CD/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
