NSK 60BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- RS Stock No.:
- 641-971
- Mfr. Part No.:
- 60BER10HTV1VSUELP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP42,599.17
(exc. VAT)
PHP47,711.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,599.17 |
*price indicative
- RS Stock No.:
- 641-971
- Mfr. Part No.:
- 60BER10HTV1VSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 60mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 18.8kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 32300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 60mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 18.8kN | ||
Bore Type Cylindrical | ||
Limiting Speed 32300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK High speed angular contact ball bearing is designed to enhance operational efficiency and reliability in high-performance machinery. This bearing excels with a bore diameter of 60 mm and an outside diameter of 95 mm, ensuring smooth and precise rotational movements. Engineered with a 25° contact angle, it effectively manages axial and radial loads, while offering impressive dynamic and static load ratings. The product is particularly suited for applications demanding high-speed operations, with limiting speeds of up to 32,300 min-1 when lubricated with oil.
Designed for high speed applications with a limiting speed of 32,300 min-1 using oil lubrication
Offers a 25° contact angle, optimising load handling under dynamic conditions
Features a robust construction with a bore diameter of 60 mm and outside diameter of 95 mm for enhanced durability
Delivers Basic dynamic and static load ratings of 18.8 kN and 12.5 kN respectively, ensuring dependable operation
Includes chamfer dimensions, allowing for effective installation and alignment in machinery
Recommends grease quantities of 1.7 g per bearing, facilitating easy maintenance and service intervals
Capable of handling permissible axial loads of 15.5 kN, suitable for demanding mechanical requirements
Related links
- NSK 7012CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7012 CDGA/P4A 1 Row Angular Contact Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- NSK 7011A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NSK 65BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7013A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
