NSK 7013A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- RS Stock No.:
- 642-006
- Mfr. Part No.:
- 7013A5TRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP20,473.49
(exc. VAT)
PHP22,930.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,473.49 |
*price indicative
- RS Stock No.:
- 642-006
- Mfr. Part No.:
- 7013A5TRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 32.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 37kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 18200rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 32.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 37kN | ||
Bore Type Cylindrical | ||
Limiting Speed 18200rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered to provide exceptional reliability and performance in demanding applications. Designed with meticulous attention to detail, this bearing features an optimal contact angle of 25°, ensuring precise load handling and stability under varying operational conditions. Its robust construction allows for a dynamic load rating of 37.0 kN and a static load rating of 32.5 kN, making it suitable for heavy-duty use. The NSK bearing excels in both grease and oil-air lubrication contexts, achieving impressive limiting speeds of 12,200 min-1 and 18,200 min-1 respectively, further confirming its versatility. This bearing plays a critical role in enhancing the operational efficiency of machinery across multiple sectors.
Bore diameter of 65 mm ensures suitability for a variety of shaft sizes
Outside diameter of 100 mm promotes compatibility with diverse housing dimensions
Width of 18 mm optimises space efficiency without compromising performance
Chamfer dimensions of r(min) 1.1 mm and r1(min) 0.6 mm enhance installation ease and reliability
Permissible axial load of 25.4 kN supports high-performance applications
Axial rigidity options allow for tailored preload settings, accommodating specific operational requirements
Recommended grease quantities of 2.5 g/brg ensure optimal lubrication and prolonged longevity
Diameter of shaft abutment at 72 mm enhances adaptability to various equipment setups
Related links
- NSK 65BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 65BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NTN 7013UADG/GNP42 Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 CD/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NTN 7013UCG/GNP42 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
