NSK 65BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- RS Stock No.:
- 641-973
- Mfr. Part No.:
- 65BER10HTV1VSUELP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP46,459.37
(exc. VAT)
PHP52,034.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,459.37 |
*price indicative
- RS Stock No.:
- 641-973
- Mfr. Part No.:
- 65BER10HTV1VSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.6kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 19.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 30400rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.6kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 19.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 30400rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK High speed angular contact ball bearing is expertly engineered to deliver superior performance in demanding applications. Designed for high-speed operation, it features a contact angle of 25° and a bore diameter of 65 mm, ensuring efficient load handling and reliable longevity. This bearing excels in minimising friction and optimising speed, making it an Ideal choice for precision machinery and equipment that require robust support and minimal downtime. With a comprehensive set of dimensions and ratings, this product is tailored for both grease and oil-lubricated systems, ensuring versatility and adaptability across various industrial settings.
High-speed capability with a grease limiting speed of 19400 min-1 ensures effective operation in fast-moving environments
Dynamic load rating of 19.5 kN supports heavy loads without compromising performance, making it suitable for rigorous applications
Optimised design with a contact angle of 25° enhances axial load handling, delivering robust and stable performance
Durable construction featuring chamfer dimensions of r(min.) 1.1 mm and r1(min.) 0.6 mm reduces wear over time
Comprehensive abutment and fillet dimensions optimise installation for both shaft and housing support, ensuring reliability
Capable of handling a permissible axial load of 16.8 kN, making it Ideal for high-stress operations
Recommended grease quantity of 1.8 g/brg aids in ensuring optimal lubrication and performance longevity
Versatile design available for both oil-air lubrication systems, enhancing functionality in various applications
Related links
- NSK 65BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7913CTRDULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 7913A5TRSUMP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
