NTN 7013UCG/GNP42 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- RS Stock No.:
- 700-418
- Mfr. Part No.:
- 7013UCG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-418
- Mfr. Part No.:
- 7013UCG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 42.5kN | |
| Series | 70 Series | |
| Bore Type | Cylindrical | |
| Limiting Speed | 22700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 42.5kN | ||
Series 70 Series | ||
Bore Type Cylindrical | ||
Limiting Speed 22700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is expertly engineered to provide exceptional performance in demanding applications. Designed to facilitate superior load handling, this product ensures a reliable operation with an internal diameter of 65 mm and an external diameter of 100 mm. Its robust construction, which includes a precision class rating of P42, contributes to reduced friction and increased durability. This bearing boasts Advanced radial and axial rigidity, making it Ideal for various industrial applications where precision and reliability are paramount. With a dual lubrication limit speed that maximises operational efficiency, it is tailored to meet rigorous performance standards.
Offers dynamic and static load capacities of 42.5 million mN and 36 million mN, respectively
Features a minimum operating temperature of -20 °C and a maximum of 120 °C, ensuring versatility in various environments
Radial rigidity capability of 505 N/μm enhances stability under stress
Designed with a contact angle of 15°, optimising load distribution
Preload level of GN allows for greater application flexibility
Product mass of 0.44 kg ensures lightweight efficiency
Min fillet radius specifications contribute to ease of installation and operation
Related links
- NTN 7013UADG/GNP42 Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NTN 7011UADG/GNP42 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7013 CD/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 65BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NSK 7013A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 CDGB/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
