NTN 6211LLUC4/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-355
- Mfr. Part No.:
- 6211LLUC4/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,571.92
(exc. VAT)
PHP5,120.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,571.92 |
*price indicative
- RS Stock No.:
- 704-355
- Mfr. Part No.:
- 6211LLUC4/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 29200N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 48000N | |
| Bore Type | Round | |
| Series | 6211 | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 29200N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 48000N | ||
Bore Type Round | ||
Series 6211 | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for reliable performance in various applications. This high-quality bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and efficient operation. With an internal diameter of 55 mm and an external diameter of 100 mm, it is suitable for radial contact scenarios. The bearing offers optimal radial clearance with a class C4 rating, making it Ideal for environments where tolerance variations are expected. Engineered for dynamic loads of up to 48,000,000 mN, this bearing stands out for its fatigue limit capacity, ensuring long-lasting functionality in demanding conditions.
Constructed with a pressed steel cage for enhanced strength and resilience
Features contact Seals on both sides to protect against contamination
Sustains a dynamic load capacity of 48000000 mN
Rated for high static load capacity of 29200000 mN
Maintains superior performance with a fatigue limit load of 2290000 mN
Specifically designed with a radial clearance class C4 for operational flexibility
Operates efficiently within a temperature range from -25°C to 110°C
Min shoulder diameters enhance compatibility with various designs
Related links
- NTN 6211ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6011ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6311ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6811JRZZ/2AS 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- NTN 5211SCLLD/2AS 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
