NTN 6009LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 698-579
- Mfr. Part No.:
- 6009LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,400.14
(exc. VAT)
PHP3,808.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,400.14 |
*price indicative
- RS Stock No.:
- 698-579
- Mfr. Part No.:
- 6009LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.1kN | |
| Dynamic Load Rating | 23.2kN | |
| Series | 6009 | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 75mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.1kN | ||
Dynamic Load Rating 23.2kN | ||
Series 6009 | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 75mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is an essential component designed for radial contact applications, Ideal for a range of mechanical systems. Built with a pressed steel cage and contact Seals on both sides, this bearing ensures effective sealing and durability, thus prolonging its service life. Its robust construction features varying internal and external diameters, enabling seamless integration into diverse applications. Furthermore, the well-defined specifications such as the dynamic load capacity and operating temperature range reflect its efficiency and reliability, making it a suitable choice for both professional and amateur setups alike.
Radial contact design promotes optimal load distribution
Pressed steel cage enhances structural integrity and support
Contact Seals on both sides provide exceptional protection against contaminants
Dynamic load capacity of 23,200,000 mN ensures versatility in applications
Operational temperature range extends from -25°C to 110°C for various environments
Precision manufacturing limits premature wear and extends service life
Minimum fillet radius accommodates various installation configurations
Fatigue limit load of 1,160,000 mN ensures reliability under repeated stress
Designed for easy installation owing to well-defined dimensions
Related links
- NTN 6009LLUC4/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6414 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009NR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
