NTN 6009LLUC4/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,153.60

(exc. VAT)

PHP3,532.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,153.60

*price indicative

RS Stock No.:
698-578
Mfr. Part No.:
6009LLUC4/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

15.1kN

Dynamic Load Rating

23.2kN

Bore Type

Round

Series

6009

Limiting Speed

5400rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

75mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is expertly designed to deliver exceptional performance in a variety of applications. This single row bearing features a robust pressed steel cage coupled with contact Seals on both sides to prevent contamination, thereby ensuring longevity and reliability. With a radial clearance class of C4, it accommodates genuine operational flexibility. An optimal dynamic load capacity of 23,200,000 mN makes it suitable for demanding conditions while maintaining efficient rotational speeds. Its well-engineered structure allows for enhanced thermal stability, making it Ideal for both high and low-temperature applications, further underscoring its versatility and dependability.

Designed with a deep groove for effective radial contact and load distribution

Robust construction ensures durability and long service life

Equipped with contact Seals on both sides to shield against dirt and moisture

Radial clearance class C4 maximises operational flexibility

Dynamic load capacity of 23,200,000 mN supports high-performance demands

Grease lubrication limit speed is rated at 32,400 °/s, perfect for varied applications

Ideal operating temperature range from -25 °C to 110 °C enhances thermal stability

Min shoulder diameter accommodates various configurations, providing installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy