NTN 6414 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-274
- Mfr. Part No.:
- 6414
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,895.23
(exc. VAT)
PHP23,402.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,895.23 |
*price indicative
- RS Stock No.:
- 700-274
- Mfr. Part No.:
- 6414
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10500N | |
| Dynamic Load Rating | 14.3kN | |
| Series | 160 | |
| Bore Type | Round | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10500N | ||
Dynamic Load Rating 14.3kN | ||
Series 160 | ||
Bore Type Round | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for efficient rotational motion and durability in various industrial applications. With an internal diameter of 70 mm and an external diameter of 180 mm, this bearing is expertly crafted to accommodate both radial and axial loads while maintaining performance in challenging environments. Featuring a robust pressed steel cage and a radial clearance class of CN, this product ensures optimal performance and longevity. The bearing's operating temperatures range from -40°C to 120°C, making it Ideal for demanding situations.
Dynamically rated for 142,000,000 mN, delivering excellent load-bearing performance
Static load capacity reaches 89,500,000 mN for enhanced stability under heavy loads
Fatigue limit load of 6,250,000 mN promotes longevity and reliability
Operational limits of 28,800 °/s with oil lubrication, and 24,600 °/s with grease lubrication
Min and max operating temperatures of -40°C to 120°C accommodate diverse conditions
Precision-designed with a minimum shoulder diameter of 83 mm for a secure fit
Max shoulder diameter of 167 mm allows for flexible application use
Manufactured by ntn, ensuring quality and reliability in every product
Related links
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009NR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6413 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16013 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6412 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
