NTN 6412 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-272
- Mfr. Part No.:
- 6412
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,014.16
(exc. VAT)
PHP13,455.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,014.16 |
*price indicative
- RS Stock No.:
- 700-272
- Mfr. Part No.:
- 6412
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Series | 160 | |
| Bore Type | Round | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Series 160 | ||
Bore Type Round | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional performance in a variety of applications. Designed with a pressed steel cage and a radial contact for robust support, this bearing is Ideal for use in conditions requiring reliability and durability. With an internal diameter of 60 mm and external diameter of 150 mm, it ensures a precise fit within machinery. Its dynamic load capacity of 113,000,000 mN and static load capacity of 64,500,000 mN make it suitable for heavy-duty applications, while the operating temperature range of -40°C to 120°C allows for versatility in diverse environments. This bearing is a trustworthy choice for enhancing machine efficiency and longevity.
Designed for radial contact, providing high stability and support
Pressed steel cage offers strength and durability for prolonged use
Dynamic load capacity ensures reliability in high-performance applications
Static load capacity supports heavy loads without compromising safety
Suitable for various lubrication methods, ensuring flexibility and efficiency
Wide operating temperature range accommodates different environmental conditions
Compact design makes it easy to install in constrained spaces
Related links
- NTN 6414 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009NR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6413 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16013 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
