NTN 16009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-422
- Mfr. Part No.:
- 16009
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,538.88
(exc. VAT)
PHP1,723.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,538.88 |
*price indicative
- RS Stock No.:
- 700-422
- Mfr. Part No.:
- 16009
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10500N | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10500N | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for versatile performance in a variety of applications. Designed with a pressed steel cage, this bearing ensures reliable radial contact while optimising efficiency. Its internal diameter of 45 mm and external diameter of 75 mm provide excellent load distribution, making it perfect for heavy-duty use. With a radial clearance class of CN and robust construction, this bearing offers enhanced durability and resilience. It's capable of operating across a wide temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K, ensuring consistent performance under varying conditions. Rely on this ball bearing to deliver smooth and stable operation, making it an Ideal choice for your machinery.
Pressed steel cage optimises load support and stability
Dynamic load capacity of 14300000 mN ensures robustness in high demand scenarios
Fatigue limit load of 725000 mN enhances longevity and reliability
Min and max operating temperature range guarantees performance in differing environments
Designed for easy installation with minimal shoulder diameter requirements
Radial clearance class CN allows for noise reduction and smooth operation
Equipped for both oil and grease lubrication it supports flexibility in maintenance options
Compact design with specific dimensions for versatile applications
Related links
- SKF 16009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 16009/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6414 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009NR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
