FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 311-197
- Mfr. Part No.:
- 16009-A-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,135.38
(exc. VAT)
PHP2,391.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,135.38 |
*price indicative
- RS Stock No.:
- 311-197
- Mfr. Part No.:
- 16009-A-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Race Material | Chrome Steel | |
| Ball Material | Chrome Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 12250N | |
| Dynamic Load Rating | 15540N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 16000 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13100rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Race Material Chrome Steel | ||
Ball Material Chrome Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 12250N | ||
Dynamic Load Rating 15540N | ||
Standards/Approvals DIN 625-1 | ||
Series 16000 | ||
Bore Type Cylindrical | ||
Limiting Speed 13100rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing represents a blend of robust engineering and exceptional performance tailored for dynamic applications. Designed with an innovative internal structure, it optimally handles both radial and axial loads, making it a versatile choice across various industries. The steel sheet metal cage ensures durability while maintaining a lightweight profile, providing an advantage in efficiency.
Operates effectively in a broad temperature range
Enhanced internal clearances for improved reliability
Robust steel sheet metal cage for added durability
Superior limiting speed for high performance applications
Fatigue load limit ensures longevity in demanding conditions
Related links
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6009-2RSR-FD 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6009-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6309-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
