FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 311-191
- Mfr. Part No.:
- 6009-2Z-L069-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,091.61
(exc. VAT)
PHP2,342.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,091.61 |
*price indicative
- RS Stock No.:
- 311-191
- Mfr. Part No.:
- 6009-2Z-L069-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 14400N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 21200N | |
| Series | 6000 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 14400N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 21200N | ||
Series 6000 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 11200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing offers exceptional performance and high quality engineering designed for a wide range of applications. Manufactured with a non contact shield on both sides, it effectively reduces friction while providing ample protection against contaminants. This product is tailored for use in environments where reliability and longevity are paramount, featuring dimensional stability at elevated temperatures. The robust construction ensures an extended service life, making it an ideal choice for your machinery.
Designed with shields to enhance protection against dirt and moisture
Offers a wide operating temperature range for diverse applications
High load ratings contribute to improved operational reliability
Low noise operation is ideal for precision machinery
Interchangeable lubricant options provide versatility in maintenance
C3 internal clearance offers enhanced performance in axial loads
Related links
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6009-2Z-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6215-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
