NTN 6309ZNR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-937
- Mfr. Part No.:
- 6309ZNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,868.43
(exc. VAT)
PHP6,572.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,868.43 |
*price indicative
- RS Stock No.:
- 698-937
- Mfr. Part No.:
- 6309ZNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 32kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 6309 | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Flange Outside Diameter | 100mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 32kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 58.5kN | ||
Series 6309 | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Flange Outside Diameter 100mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for superior performance in various applications, ensuring robust reliability and precision. This single row bearing is designed with a pressed steel cage, offering optimal protection against contamination with its one-sided shield. Ideal for radial contact, it serves as a fundamental component in machinery, promoting smooth rotational motion. With its dynamic load capacity of 58,500,000 mN and static load capacity of 32,000,000 mN, this bearing is built to withstand significant stresses. Its high-quality construction allows for efficient operation, enhancing the longevity of your equipment while maintaining operational efficiency.
Designed for radial contact, providing smooth and efficient motion
Constructed with a pressed steel cage for added durability and reliability
One-sided shield offers protection against outside contaminants
Dynamic load capacity ensures the Ability to handle substantial forces
Static load capacity supports heavy loads during stationary conditions
Fatigue limit load supports extended usage without failure
Optimised for oil and grease lubrication, enhancing performance and lifespan
Versatile application across various machinery types, ensuring flexibility
Compact dimensions make it suitable for space-constrained environments
Manufactured by ntn, a trusted name in bearing technology
Related links
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309L1C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZC3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZC4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 5309S 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- NTN 6309ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
