NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-921
- Mfr. Part No.:
- 6309C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,544.77
(exc. VAT)
PHP5,090.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,544.77 |
*price indicative
- RS Stock No.:
- 698-921
- Mfr. Part No.:
- 6309C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 32kN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 6309 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 32kN | ||
Dynamic Load Rating 58.5kN | ||
Series 6309 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to handle radial loads, ensuring smooth performance in various rotating applications. Constructed with a pressed steel cage and open design, this bearing promotes optimal functionality while allowing easy access for lubrication. With an internal diameter of 45 mm and an external diameter of 100 mm, it best suits machinery requiring reliable support and minimal friction. This bearing also features a robust radial clearance class of C4, making it Ideal for high-speed operations, while its mass of 0.825 kg ensures durability and longevity in demanding environments, including automotive and industrial settings.
Constructed with a radial contact design, enhancing load distribution
Features an internal diameter of 45 mm and an external diameter of 100 mm for versatile fitting
Equipped with a pressed steel cage, ensuring durability and reduced wear
Handles dynamic loads up to 55,600,000 mN, Ideal for high-performance applications
Static load capacity of 31,700,000 mN, providing exceptional strength under stationary conditions
Fatigue limit load of 1,440,000 mN enhances service life
Operational temperature range from 233.15 K to 393.15 K, allowing for diverse application environments
Provides precise bearing frequencies, Crucial for maintaining machinery efficiency and reducing vibrations
Min shoulder diameter of 53 mm for improved stability in assembly
Max shoulder diameter of 92 mm supports greater adaptability in various assemblies
Related links
- NTN 6309C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309L1C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZC3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZNR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZC4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
