NTN 6309LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-924
- Mfr. Part No.:
- 6309LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,604.93
(exc. VAT)
PHP5,157.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,604.93 |
*price indicative
- RS Stock No.:
- 698-924
- Mfr. Part No.:
- 6309LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 32kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58.5kN | |
| Bore Type | Round | |
| Series | 6309 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 32kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Round | ||
Series 6309 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for radial contact applications, ensuring optimal performance under various operational conditions. This product features a robust pressed steel cage and non-contact Seals on both sides, offering durability and reliability essential for effective machinery operation. With an internal diameter of 45 mm and an external diameter of 100 mm, it is engineered to accommodate a breadth of applications. The deep groove design allows for high-speed operation while maintaining efficient load support, making it the Ideal choice for industries requiring precision and longevity.
Pressed steel cage enhances strength and durability under load
Non-contact Seals on both sides provide protection against contaminants
Radial contact design optimises performance for various applications
Dynamic load capacity ensures reliability in high-speed conditions
Static load capacity supports steady-state applications effectively
Fatigue limit load maximises service life in demanding environments
Temperature operating range accommodates diverse working conditions
Compact design allows for easy installation in restricted spaces
Related links
- NTN 6309ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
