NTN 6309ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-939
- Mfr. Part No.:
- 6309ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,523.57
(exc. VAT)
PHP6,186.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,523.57 |
*price indicative
- RS Stock No.:
- 698-939
- Mfr. Part No.:
- 6309ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 32kN | |
| Dynamic Load Rating | 58.5kN | |
| Bore Type | Round | |
| Series | 6309 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 32kN | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Round | ||
Series 6309 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and durability in various applications. Designed to accommodate radial load, this bearing ensures smooth operation with minimal friction, thanks to its pressed steel cage and shields on both sides. Ideal for demanding environments, it boasts a robust internal diameter of 45 mm and an external diameter of 100 mm, providing a reliable solution for various mechanical systems. With a radial clearance class of C4, it is suitable for applications that experience adjustments or thermal expansion, making it a versatile choice for engineers and maintenance professionals seeking quality and reliability.
Pressed steel cage design enhances stability and reduces friction
Shields on both sides protect against contaminants and prolong service life
Internal diameter of 45 mm and external diameter of 100 mm optimise load distribution
Radial clearance class C4 accommodates thermal expansion and load variations
Dynamic load capacity of 58,500,000 mN ensures resilience under heavy loads
Static load capacity of 32,000,000 mN provides reliability in stationary conditions
Fatigue limit load of 2,500,000 mN enhances longevity in cyclical applications
Minimum operating temperature of -40°C and maximum of 150°C support diverse conditions
Grease lubrication limit speed of 42,000 °/s facilitates efficient operation
Compact design allows for easy integration into systems without compromising performance
Related links
- NTN 6309LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309L1C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
