NTN 6911LLU/5K 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- RS Stock No.:
- 699-389
- Mfr. Part No.:
- 6911LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,448.98
(exc. VAT)
PHP9,462.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,448.98 |
*price indicative
- RS Stock No.:
- 699-389
- Mfr. Part No.:
- 6911LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 13300N | |
| Dynamic Load Rating | 17.7kN | |
| Series | 691 | |
| Bore Type | Round | |
| Limiting Speed | 767rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 13300N | ||
Dynamic Load Rating 17.7kN | ||
Series 691 | ||
Bore Type Round | ||
Limiting Speed 767rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is a versatile and reliable component designed for optimal performance in a range of applications. With its precise engineering, this bearing offers a smooth and efficient operation, ensuring longevity and durability even under demanding conditions. The pressed steel cage and contact Seals on both sides provide enhanced protection against contaminants, making it suitable for various environments. With a robust internal diameter of 55 mm and an external diameter of 80 mm, this bearing is engineered for effective load distribution and minimal friction, enhancing overall efficiency in machinery.
Min fillet radius of 1 mm ensures compatibility with various assemblies
Radial clearance class CN optimises performance under standard operating conditions
Dynamic load capacity of 17,700,000 mN supports heavy-duty applications
Excellent static load capacity of 13,300,000 mN enhances reliability in stationary conditions
Fatigue limit load of 915,000 mN ensures longevity and reduces failure risk
Grease lubrication limit speed of 27,600 °/s facilitates high-speed operations
Wide temperature range with a minimum of 248.15 °K and maximum of 383.15 °K supports diverse operating environments
Designed with specific shoulder diameter specifications for Ideal fit and installation
Related links
- NTN 6911ZZ/5K 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- NTN 6911LLB/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 80 mm OD
- NTN 6911 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NTN 6208ZZNR/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
