NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-257
- Mfr. Part No.:
- 6208LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,377.31
(exc. VAT)
PHP2,662.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,377.31 |
*price indicative
- RS Stock No.:
- 699-257
- Mfr. Part No.:
- 6208LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17.8kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 32.5kN | |
| Series | 6208 | |
| Bore Type | Round | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17.8kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 32.5kN | ||
Series 6208 | ||
Bore Type Round | ||
Limiting Speed 8700rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional performance in various applications requiring high-load capacity and reliability. Engineered with a pressed steel cage and non-contact Seals on both sides, this bearing ensures efficient operation and minimal maintenance. Its robust construction supports effective radial contact, making it suitable for demanding conditions. With a dynamic load capacity of up to 32,500,000 mN and a static load limit of 17,800,000 mN, it stands out in terms of durability and operational longevity. This model is particularly adept at performing reliably under varying temperatures, further enhancing its versatility in industrial environments.
Robust design with a pressed steel cage enhances durability
Non-contact Seals improve efficiency by reducing friction
Dynamic load capacity of 32500000 mN supports heavy operational demands
Static load limit of 17800000 mN ensures reliability under stationary conditions
Fatigue limit load of 1240000 mN provides added safety and durability
Optimised for grease lubrication with a limit speed of 52200 °/s ensuring smooth operation
Temperature range suited from -25 °C to 110 °C offers versatility in diverse environments
Designed for easy integration with a minimum shoulder diameter of 46.5 mm
Clearance class CM allows for effective operational performance across various applications
Related links
- NTN 6208ZZNR/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
