NTN 6208LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-255
- Mfr. Part No.:
- 6208LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,377.31
(exc. VAT)
PHP2,662.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,377.31 |
*price indicative
- RS Stock No.:
- 699-255
- Mfr. Part No.:
- 6208LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Round | |
| Series | 6208 | |
| Limiting Speed | 8700rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Round | ||
Series 6208 | ||
Limiting Speed 8700rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for robust radial contact applications. Engineered with precision, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring optimal performance and longevity. The internal and external diameters of 40 mm and 80 mm respectively enhance its compatibility across various machinery. With a radial clearance class of C3, it accommodates wider operational tolerances, making it Ideal for demanding environments. Its mass of 0.366 kg reflects its solid build, suitable for industrial use and capable of withstanding heavy loads while maintaining smooth operation.
Designed for high durability and performance in demanding applications
Pressed steel cage provides enhanced stability and strength
Non contact Seals ensure minimal friction and increased lifespan
Radial clearance class C3 allows for higher operational tolerances
Dynamic load capacity of 32500000 mN supports significant weight
Static load capacity of 17800000 mN ensures reliability under stationary conditions
Fatigue limit load of 1240000 mN contributes to extended service life
Grease lubrication limit speed of 52200 °/s promotes effective maintenance
Operational temperature range from 248.15 °K to 383.15 °K for versatile use
Compact dimensions make it suitable for various machinery applications
Related links
- NTN 6208ZZNR/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
