NTN 6208C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-250
- Mfr. Part No.:
- 6208C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,345.02
(exc. VAT)
PHP2,626.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,345.02 |
*price indicative
- RS Stock No.:
- 699-250
- Mfr. Part No.:
- 6208C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 17.9kN | |
| Dynamic Load Rating | 30.7kN | |
| Series | 6208 | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 17.9kN | ||
Dynamic Load Rating 30.7kN | ||
Series 6208 | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is a high-performance component designed to maintain radial contact in demanding applications. With its pressed steel cage and open structure, this bearing offers durability and smooth operation. Engineered for optimal reliability, it features a dynamic load capacity of 30,700,000 mN and a static load capacity of 17,900,000 mN, making it suitable for a variety of industrial uses. Its Compact design, with an internal diameter of 40 mm and external diameter of 80 mm, ensures easy installation and compatibility with standard equipment. This bearing operates efficiently within a temperature range of -40°C to 120°C, making it perfect for diverse environments.
Designed for robust reliability under dynamic loads
Compact dimensions facilitate ease of installation in constrained spaces
Open design allows for easy lubrication and maintenance
Radial clearance class C4 ensures enhanced performance in terms of load handling
Effective temperature range supports use in varied operational conditions
Specifically engineered with pressed steel cage for improved durability
High reference thermal speed minimizes heat generation during operation
Lightweight at only 0.365 kg for reduced assembly load
Mechanical limit speed promotes extended operational life
Related links
- NTN 6208ZC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNRC3/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208CM 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 63208LLU/2AS 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZNR/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
