NTN 6911LLB/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 80 mm OD
- RS Stock No.:
- 699-388
- Mfr. Part No.:
- 6911LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,448.98
(exc. VAT)
PHP9,462.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,448.98 |
*price indicative
- RS Stock No.:
- 699-388
- Mfr. Part No.:
- 6911LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 13.3kN | |
| Dynamic Load Rating | 17.7kN | |
| Series | 69 Series | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 13.3kN | ||
Dynamic Load Rating 17.7kN | ||
Series 69 Series | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers exceptional performance and reliability, specifically designed for radial contact applications. Engineered with precision, this bearing features a pressed steel cage and non-contact Seals on both sides, making it Ideal for a variety of industrial applications. The quality of materials used ensures a robust construction, contributing to its longevity and reducing the need for frequent replacements. With nuanced engineering, this bearing withstands demanding conditions, allowing it to operate efficiently across a broad temperature range. The Compact design and effective load capacity ensure that it meets the rigorous demands of modern machinery.
Internal diameter of 55 mm optimises space while ensuring strong support
External diameter of 80 mm aids in versatility across different machines
Bearing width of 13 mm provides reliable stability under load
Incorporates non-contact Seals that enhance protection against contaminants
Dynamic load capacity of 17,700,000 mN caters to heavy industrial needs
Static load capacity of 13,300,000 mN guarantees durability under stationary conditions
Fatigue limit load of 915,000 mN ensures longevity and resilience in use
Grease lubrication limit speed of 49,200 °/s increases operational efficiency
Operates effectively within temperature ranges from -25 °C to 110 °C
Engineered with a radial clearance class of CN for optimal fit and operation
Related links
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6010LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6405ZZ/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 80 mm OD
- NTN 6208ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
