NTN 6405ZZ/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 80 mm OD
- RS Stock No.:
- 705-775
- Mfr. Part No.:
- 6405ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,495.45
(exc. VAT)
PHP3,914.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,495.45 |
*price indicative
- RS Stock No.:
- 705-775
- Mfr. Part No.:
- 6405ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 17.5kN | |
| Dynamic Load Rating | 38.5kN | |
| Series | 64 Series | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 17.5kN | ||
Dynamic Load Rating 38.5kN | ||
Series 64 Series | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for high-performance applications, providing robust radial contact with excellent stability. Ideal for varying industrial conditions, this bearing incorporates a pressed steel cage and shields on both sides, ensuring effective protection against contaminants. Designed to endure dynamic and static loads, its reliable construction supports an operational temperature range from 233.15 K to 423.15 K, making it versatile for numerous environments. Weighing in at 0.53 kg, it combines Compact dimensions with substantial performance capabilities, catering to users who demand precision and durability in machinery.
Offers dynamic load capacity of 38,500,000 mN for robust performance
Static load capacity of 17,500,000 mN ensures stability under pressure
Fatigue limit load of 1,360,000 mN allows for Durable longevity
Grease lubrication limit speed of 60,000 °/s supports high-speed applications
Minimum operating temperature of 233.15 K for cold environments
Maximum operating temperature of 423.15 K handles extreme heat conditions
Minimum shoulder diameter of IR 33 mm ensures compatibility with various setups
Maximum shoulder diameter of OR 72 mm enhances adaptability across different designs
Low fillet radius requirement of 1.5 mm facilitates easier installation and versatility
Related links
- NTN 6307NR 1 Row Deep Groove Ball Bearing - 25 mm ID, 80 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
