NTN 6911ZZ/5K 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- RS Stock No.:
- 699-390
- Mfr. Part No.:
- 6911ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,298.40
(exc. VAT)
PHP7,054.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,298.40 |
*price indicative
- RS Stock No.:
- 699-390
- Mfr. Part No.:
- 6911ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 13300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.7kN | |
| Series | 691 | |
| Bore Type | Round | |
| Limiting Speed | 1367rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 13300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.7kN | ||
Series 691 | ||
Bore Type Round | ||
Limiting Speed 1367rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing are engineered to deliver high performance in challenging applications. Designed for radial contact, these Bearing are built with a robust pressed steel cage and feature shields on both sides for enhanced durability. With a Compact design, the Bearing offer a dynamic load capacity of 17,700,000 mN and a static load capacity of 13,300,000 mN, making them Ideal for various industrial uses. Optimal lubrication limits are achieved with a grease lubrication limit speed of 49,200 °/s. These Bearing are suitable for a wide range of temperatures, with operational ranges between 233.15 °K and 423.15 °K, ensuring reliability across diverse environments.
Pressed steel cage construction provides strength and resistance to wear
Min internal diameter of 55 mm allows for optimal fitting in applications
Max external diameter of 80 mm suitable for various setups
Radial clearance class CN offers standard clearance for versatile use
Temperature tolerance from -40°C to 150°C adapts to different environments
Min shoulder diameter of 60 mm supports effective positioning
Industry-grade design guarantees long-lasting service in demanding conditions
Related links
- NTN 6911LLU/5K 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- NTN 6911LLB/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 80 mm OD
- NTN 6911 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- SKF 61911-2RS1 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- FAG 61911-2RSR 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- RS PRO 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- SKF 71911 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
