RS PRO 61911-2RS 1 Row Ball Bearing - 55 mm ID, 80 mm OD

Subtotal (1 unit)*

PHP2,538.88

(exc. VAT)

PHP2,843.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,538.88

*price indicative

RS Stock No.:
291-615
Mfr. Part No.:
61911-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

80mm

Race Width

13mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

14.1kN

Internal Clearance

CN

Dynamic Load Rating

16.6kN

Bore Type

Parallel

Series

RS PRO

Limiting Speed

8100rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 55 mm Single Row Deep Groove Ball Bearing


This RS PRO ball bearing is designed for high-performance applications requiring reliable rotational motion. Ideal for use in machinery and equipment, it offers durability and efficiency with its robust steel construction.

Features and Benefits


Steel ball material: Ensures high strength and durability
Single row deep groove design: Provides excellent load handling capabilities
Sealed end type: Protects against contamination and extends bearing life
Dynamic load rating of 16.6 kN: Supports heavy loads effectively
Limiting speed of 8100 rpm: Suitable for high-speed applications
Steel cage material: Enhances stability and performance
Parallel bore type: Facilitates easy installation and alignment

Applications


Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy