NTN 6911 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- RS Stock No.:
- 699-016
- Mfr. Part No.:
- 6911
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,920.92
(exc. VAT)
PHP5,511.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,920.92 |
*price indicative
- RS Stock No.:
- 699-016
- Mfr. Part No.:
- 6911
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.7kN | |
| Series | 6202 | |
| Bore Type | Round | |
| Limiting Speed | 8200rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.7kN | ||
Series 6202 | ||
Bore Type Round | ||
Limiting Speed 8200rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for efficient performance and reliability in various applications. This expertly engineered bearing features a radial contact design, ensuring smooth operation under load. With an internal diameter of 55 mm and an external diameter of 80 mm, it caters to a broad range of mechanical needs. The pressed steel cage enhances durability while keeping the inner workings well-lubricated, making it an Ideal choice for environments that require both strength and precision. Able to withstand substantial dynamic and static loads, this bearing guarantees long-lasting service in demanding conditions.
Constructed with a robust pressed steel cage for increased durability
Optimised for use with radial contact loading, ensuring reliability
Able to operate efficiently under both oil and grease lubrication regimes
Designed with a minimum operating temperature of -40°C, suitable for various industrial environments
Features a mass of 0.18 kg, providing a lightweight solution without compromising strength
Radial clearance class CN accommodates standard applications with ease
High dynamic load rating of 17,700,000 mN enables support for significant loads
Static load capacity of 13,300,000 mN ensures excellent performance under stationary conditions
Related links
- NTN 6911ZZ/5K 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NTN 6911LLU/5K 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- SKF 61911-2RS1 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- NTN 6911LLB/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 80 mm OD
- RS PRO 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- FAG 61911-2RSR 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- SKF 71911 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
