RS PRO 61912-2RS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 291-617
- Mfr. Part No.:
- 61912-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,570.30
(exc. VAT)
PHP2,878.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,570.30 |
*price indicative
- RS Stock No.:
- 291-617
- Mfr. Part No.:
- 61912-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C0 | |
| Static Load Rating | 29.4kN | |
| Dynamic Load Rating | 20200N | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Limiting Speed | 7500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C0 | ||
Static Load Rating 29.4kN | ||
Dynamic Load Rating 20200N | ||
Bore Type Parallel | ||
Series RS PRO | ||
Limiting Speed 7500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 60 mm Deep Groove Ball Bearing, Sealed
This RS PRO deep groove ball bearing is designed for high-performance applications where reliability and efficiency are paramount. With a 60 mm inside diameter and sealed end type, it provides excellent protection against contaminants, ensuring a longer lifespan and reduced maintenance.
Features and Benefits
Steel Ball Material: Offers high strength and durability for extended service life
Sealed End Type: Protects against dust and moisture, reducing maintenance needs
Dynamic Load Rating of 20200 N: Supports high dynamic loads, enhancing performance in demanding applications
Limiting Speed of 7500 rpm: Suitable for high-speed operations, ensuring efficient performance
C0 Internal Clearance: Provides optimal fit and function for standard applications
Sealed End Type: Protects against dust and moisture, reducing maintenance needs
Dynamic Load Rating of 20200 N: Supports high dynamic loads, enhancing performance in demanding applications
Limiting Speed of 7500 rpm: Suitable for high-speed operations, ensuring efficient performance
C0 Internal Clearance: Provides optimal fit and function for standard applications
Applications
Industrial machinery
Automotive components
Electrical motors
Pumps and compressors
Automotive components
Electrical motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6211-2RS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS PRO 61911-2RS 1 Row Ball Bearing - 55 mm ID, 80 mm OD
- SKF 6211 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211CM 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211F600 1 Row Ball Bearing - 55 mm ID, 100 mm OD
