RS PRO 6211-2RS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 291-618
- Mfr. Part No.:
- 6211-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,356.47
(exc. VAT)
PHP2,639.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,356.47 |
*price indicative
- RS Stock No.:
- 291-618
- Mfr. Part No.:
- 6211-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C0 | |
| Static Load Rating | 29.4kN | |
| Dynamic Load Rating | 43400N | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C0 | ||
Static Load Rating 29.4kN | ||
Dynamic Load Rating 43400N | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 2400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Deep Groove Ball Bearing, 55 mm Bore
This RS PRO deep groove ball bearing is designed for high-performance applications where reliability and efficiency are paramount. With a robust steel construction, it is Ideal for supporting radial and axial loads, making it suitable for various industrial environments.
Features and Benefits
Steel Ball Material: Ensures durability and long service life
Deep Groove Bearing Type: Provides excellent load-carrying capacity
Sealed End Type: Offers protection against contaminants and extends bearing life
Dynamic Load Rating of 43400 N: Supports heavy-duty applications
Limiting Speed of 2400 rpm: Suitable for high-speed operations
C0 Internal Clearance: Ensures optimal performance under standard conditions
Deep Groove Bearing Type: Provides excellent load-carrying capacity
Sealed End Type: Offers protection against contaminants and extends bearing life
Dynamic Load Rating of 43400 N: Supports heavy-duty applications
Limiting Speed of 2400 rpm: Suitable for high-speed operations
C0 Internal Clearance: Ensures optimal performance under standard conditions
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 61912-2RS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
