NTN 6010ZZNR/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,485.98

(exc. VAT)

PHP3,904.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,485.98

*price indicative

RS Stock No.:
698-590
Mfr. Part No.:
6010ZZNR/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

16.6kN

Dynamic Load Rating

23kN

Bore Type

Round

Series

6010

Limiting Speed

8400rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for excellence in radial motion applications. Designed to accommodate high speeds and loads, this reliable bearing features a pressed steel cage and is fitted with shields on both sides for enhanced protection. Its precise dimensions ensure optimal performance within machinery, making it Ideal for diverse industrial applications. With a minimum operating temperature as low as -40°C and a maximum temperature of 150°C, it performs consistently under varying conditions. User-friendly and robust, this bearing supports efficient operation and longevity, reinforcing its Value within any technical setup.

Internal diameter of 50 mm ensures compatibility with standard shaft sizes

External diameter of 80 mm allows for precise fitting in various assemblies

Radial contact design improves performance across a range of loads

Press steel cage provides durability, enhancing the life span of the bearing

Snap ring and groove on the outer diameter facilitate secure installation

Coated with dual shields for maximum protection against contaminants

Dynamic load capacity of 24,200 N allows for reliable operation in demanding applications

Static load capacity of 16,600 N suits heavy-load scenarios effectively

Fatigue limit load of 1,240 N ensures resilience against prolonged stress

Grease lubrication limit speed of 50,400 rpm supports high-speed operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy