NTN 6010CM 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 706-644
- Mfr. Part No.:
- 6010CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,096.94
(exc. VAT)
PHP1,228.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,096.94 |
*price indicative
- RS Stock No.:
- 706-644
- Mfr. Part No.:
- 6010CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16600N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 24.2kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 1400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16600N | ||
Internal Clearance CM | ||
Dynamic Load Rating 24.2kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 1400rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered to provide reliable performance in diverse applications. This high-precision bearing features a deep groove design that accommodates radial loads, making it Ideal for machinery and equipment requiring dependable support. With an internal diameter of 50 mm and an external diameter of 80 mm, it is crafted to optimise space while maintaining robustness and efficiency. The pressed steel cage ensures durability, while the radial clearance class CM supports effective operation even under variable conditions. Its operational temperature range of -40°C to 120°C highlights its versatility across different environments, ensuring longevity and reduced maintenance.
Designed for quiet operation, minimising noise levels during functioning
Mass of 0.261 kg, providing a balance of strength and lightweight convenience
Dynamic load capacity of 24,200,000 mN, ensuring resilience under significant stress
Static load capacity of 16,600,000 mN, suitable for heavy-duty applications
Fatigue limit load of 1,240,000 mN, enhancing reliability and lifespan
Designed to operate efficiently at both oil and grease lubrication limits, with speeds of 58,800 °/s and 50,400 °/s respectively
Minimum operating temperature of -40°C, suitable for colder environments
Maximum operating temperature of 120°C, enabling high performance in warmer conditions
Reflects robust engineering to meet stringent industry standards and enhance application compatibility
Related links
- NTN 6010C4 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZNR/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUNR/2AS 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
